-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-12864WG-BTMI-V#N-ND
|
DigiKey | LCD MOD GRAPH 128X64 WH TRANSM Min Qty: 1 Lead time: 18 Weeks Container: Box |
1172 In Stock |
|
$20.8801 / $27.8400 | Buy Now |
DISTI #
763-12864WG-BTMI-VN
|
Mouser Electronics | LCD Graphic Display Modules & Accessories STN-Blue (-) 75.0 x 52.7 RoHS: Compliant | 120 |
|
$20.8700 / $27.8400 | Buy Now |
DISTI #
70518184
|
RS | LCD Graphic Display, 128x64 Pix, 75x52.7, STN-BLUE (-), Transmissive, 8-Bit Parallel | Newhaven Display International NHD-12864WG-BTMI-V#N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 179 |
|
$16.1830 | Buy Now |
|
Onlinecomponents.com | LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom RoHS: Compliant | 575 Factory Stock |
|
$21.6000 / $28.5900 | Buy Now |
|
Master Electronics | LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom RoHS: Compliant | 575 Factory Stock |
|
$21.6000 / $28.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-12864WG-BTMI-V#N
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-12864WG-BTMI-V#N
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Fluid Type | STN NEGATIVE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Nom | 8.5 V | |
Viewing Area Height | 31 mm | |
Viewing Area Length | 60 mm |