-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Graphic Dot Matrix LCD Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-3.5-320240JF-ASXP-CTP-ND
|
DigiKey | 3.5" IPS TFT LCD DISPLAY WITH CA Min Qty: 1 Lead time: 18 Weeks Container: Box |
1952 In Stock |
|
$58.7000 / $60.6700 | Buy Now |
DISTI #
763-35320240JFASXCTP
|
Mouser Electronics | TFT Displays & Accessories 3.5Inch IPS TFT w/ Capacitive Touch RoHS: Compliant | 179 |
|
$56.3600 / $60.6700 | Buy Now |
DISTI #
73849592
|
RS | 3.5 inch IPS TFT 320x240 px with Capacitive Touch | Newhaven Display International NHD-3.5-320240JF-ASXP-CTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7200 / $78.7200 | RFQ |
|
Onlinecomponents.com | 3.5" TFT - 320x240 - Capacitive Touch - SPI Interface - 3.3V RoHS: Compliant |
100 In Stock 1698 Factory Stock |
|
$60.8700 / $84.1000 | Buy Now |
DISTI #
NHD-3.5320240JF-PC
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Dim: 79.6x63.9x4.95mm Min Qty: 1 | 0 |
|
$75.9000 / $81.4000 | RFQ |
|
Master Electronics | 3.5" TFT - 320x240 - Capacitive Touch - SPI Interface - 3.3V RoHS: Compliant |
100 In Stock 1698 Factory Stock |
|
$60.8700 / $84.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-3.5-320240JF-ASXP-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-3.5-320240JF-ASXP-CTP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |