Part Details for NHD-3.5-320240JF-ASXP-T by Newhaven Display International
Overview of NHD-3.5-320240JF-ASXP-T by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-3.5-320240JF-ASXP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-3.5-320240JF-ASXP-T-ND
|
DigiKey | 3.5" IPS TFT LCD DISPLAY WITH RE Min Qty: 1 Lead time: 18 Weeks Container: Box |
5842 In Stock |
|
$35.4876 / $42.4200 | Buy Now |
DISTI #
763-35320240JFASXPT
|
Mouser Electronics | TFT Displays & Accessories 3.5 Inch IPS TFT w/ Resistive Touch RoHS: Compliant | 510 |
|
$34.0700 / $42.4200 | Buy Now |
DISTI #
73736431
|
RS | Display, 3.5 inch Diagonal, 320x240 Pixels, IPS, 4-Wire Resistive, RGB | Newhaven Display International NHD-3.5-320240JF-ASXP-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$42.6100 / $50.1300 | Buy Now |
|
Onlinecomponents.com | 3.5" TFT - 320x240 - Resistive Touch - SPI Interface - 3.3V RoHS: Compliant |
19 In Stock 100 On Order 14206 Factory Stock |
|
$33.0700 / $43.7300 | Buy Now |
DISTI #
NHD-3.5320240JF-PT
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Dim: 76.9x63.9x4.3mm, RGB Min Qty: 1 | 0 |
|
$70.0000 / $75.0000 | RFQ |
|
Master Electronics | 3.5" TFT - 320x240 - Resistive Touch - SPI Interface - 3.3V RoHS: Compliant |
19 In Stock 100 On Order 14206 Factory Stock |
|
$33.0700 / $43.7300 | Buy Now |
Part Details for NHD-3.5-320240JF-ASXP-T
NHD-3.5-320240JF-ASXP-T CAD Models
NHD-3.5-320240JF-ASXP-T Part Data Attributes
|
NHD-3.5-320240JF-ASXP-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-3.5-320240JF-ASXP-T
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |