Part Details for NHD-3.5-320240JF-ASXP by Newhaven Display International
Overview of NHD-3.5-320240JF-ASXP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-3.5-320240JF-ASXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-3.5-320240JF-ASXP-ND
|
DigiKey | 3.5" IPS TFT LCD DISPLAY Min Qty: 1 Lead time: 18 Weeks Container: Box |
9834 In Stock |
|
$32.6500 / $39.8000 | Buy Now |
DISTI #
763-35320240JFASXP
|
Mouser Electronics | TFT Displays & Accessories 3.5 Inch IPS TFT RoHS: Compliant | 617 |
|
$31.3500 / $39.8000 | Buy Now |
|
Onlinecomponents.com | 3.5" TFT - 320x240 - SPI Interface - 3.3V RoHS: Compliant |
312 In Stock 2101 Factory Stock |
|
$30.5200 / $41.0300 | Buy Now |
DISTI #
NHD-3.5320240JF-P
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Dim: 76.9x63.8x3.2mm, RGB Min Qty: 1 | 0 |
|
$37.1000 / $39.8000 | RFQ |
|
Master Electronics | 3.5" TFT - 320x240 - SPI Interface - 3.3V RoHS: Compliant |
312 In Stock 2101 Factory Stock |
|
$30.5200 / $41.0300 | Buy Now |
Part Details for NHD-3.5-320240JF-ASXP
NHD-3.5-320240JF-ASXP CAD Models
NHD-3.5-320240JF-ASXP Part Data Attributes
|
NHD-3.5-320240JF-ASXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-3.5-320240JF-ASXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |