Part Details for NHD-320240WG-BXTFH-VZ# by Newhaven Display International
Overview of NHD-320240WG-BXTFH-VZ# by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NHD-320240WG-BXTFH-VZ#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-320240WG-BXTFH-VZ#-ND
|
DigiKey | LCD MOD GRAPH 320X240 WH TRANSFL Min Qty: 1 Lead time: 18 Weeks Container: Box |
34 In Stock |
|
$93.3120 / $99.6500 | Buy Now |
DISTI #
763-320240WGBXTFHVZ#
|
Mouser Electronics | LCD Graphic Display Modules & Accessories STN-Blue(-) 320x240 166.8 x 109.0 RoHS: Compliant | 0 |
|
$106.6500 | Order Now |
DISTI #
70518220
|
RS | LCD Graphic Display, 320x240 Pix, 166.8x109, FSTN- BLUE (-), Transflect, 8-Bit Para | Newhaven Display International NHD-320240WG-BXTFH-VZ# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9100 / $74.1400 | RFQ |
|
Onlinecomponents.com | LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:S1D-13700 - 1x20 Back RoHS: Compliant | 0 |
|
$96.7600 / $125.2200 | Buy Now |
|
Master Electronics | LCD Graphic Display - 320 x 240 Pixels - 5.0V - 8-Bit Parallel - Controller:S1D-13700 - 1x20 Back RoHS: Compliant | 0 |
|
$96.7600 / $125.2200 | Buy Now |
Part Details for NHD-320240WG-BXTFH-VZ#
NHD-320240WG-BXTFH-VZ# CAD Models
NHD-320240WG-BXTFH-VZ# Part Data Attributes
|
NHD-320240WG-BXTFH-VZ#
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-320240WG-BXTFH-VZ#
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |