Part Details for NHD-5.0-800480AF-ASXP-CTP by Newhaven Display International
Overview of NHD-5.0-800480AF-ASXP-CTP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-5.0-800480AF-ASXP-CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-5.0-800480AF-ASXP-CTP-ND
|
DigiKey | 5.0" IPS TFT WITH CAPACITIVE TOU Min Qty: 1 Lead time: 18 Weeks Container: Box |
54 In Stock |
|
$82.3600 | Buy Now |
DISTI #
763-NHD50800480AFCTP
|
Mouser Electronics | TFT Displays & Accessories 5.0 Inch IPS TFT w/Capacitive Touch RoHS: Compliant | 149 |
|
$72.8100 / $82.4000 | Buy Now |
DISTI #
73849591
|
RS | 5.0 inch IPS TFT 800x480 px with Capacitive Touch | Newhaven Display International NHD-5.0-800480AF-ASXP-CTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1300 / $100.8500 | RFQ |
|
Onlinecomponents.com | 5.0" IPS TFT w/ Capacitive Touch Panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: ST7262 - CTP IC: FT5426DQ8-003 - Connector 40 pin - Conductor FFC - View: Full RoHS: Compliant | 1 Factory Stock |
|
$67.2700 / $107.7300 | Buy Now |
DISTI #
NHD-5.0800480AF-PC
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x75.8x4.55mm, RGB Min Qty: 1 | 0 |
|
$95.2000 | RFQ |
|
Master Electronics | 5.0" IPS TFT w/ Capacitive Touch Panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: ST7262 - CTP IC: FT5426DQ8-003 - Connector 40 pin - Conductor FFC - View: Full RoHS: Compliant | 1 Factory Stock |
|
$67.2700 / $107.7300 | Buy Now |
Part Details for NHD-5.0-800480AF-ASXP-CTP
NHD-5.0-800480AF-ASXP-CTP CAD Models
NHD-5.0-800480AF-ASXP-CTP Part Data Attributes
|
NHD-5.0-800480AF-ASXP-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480AF-ASXP-CTP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |