Part Details for NHD-5.0-800480AF-ASXP by Newhaven Display International
Overview of NHD-5.0-800480AF-ASXP by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-5.0-800480AF-ASXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-5.0-800480AF-ASXP-ND
|
DigiKey | 5.0" IPS TFTDISPLAY FORMAT: 800X Min Qty: 1 Lead time: 18 Weeks Container: Box |
36 In Stock |
|
$51.4630 / $55.8100 | Buy Now |
DISTI #
763-50800480AFASXP
|
Mouser Electronics | TFT Displays & Accessories 5.0 Inch IPS TFT No Touch RoHS: Compliant | 120 |
|
$49.3900 / $56.0800 | Buy Now |
DISTI #
73849590
|
RS | 5.0 inch IPS TFT 800x480 px | Newhaven Display International NHD-5.0-800480AF-ASXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 / $68.4200 | RFQ |
DISTI #
NHD-5.0800480AF-P
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x75.8x2.8mm, RGB Min Qty: 1 | 0 |
|
$61.8000 | RFQ |
|
Master Electronics | 5.0" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: ST7262 - Connector 40 pin - Conductor FFC - View: Full RoHS: Compliant | 2 Factory Stock |
|
$45.6900 / $78.2800 | Buy Now |
Part Details for NHD-5.0-800480AF-ASXP
NHD-5.0-800480AF-ASXP CAD Models
NHD-5.0-800480AF-ASXP Part Data Attributes
|
NHD-5.0-800480AF-ASXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480AF-ASXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |