Part Details for NHD-5.0-800480FT-CTXL-T by Newhaven Display International
Overview of NHD-5.0-800480FT-CTXL-T by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-5.0-800480FT-CTXL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-5.0-800480FT-CTXL-T-ND
|
DigiKey | LCD DISPLAY TFT 5" 800X480 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
660 In Stock |
|
$98.7400 | Buy Now |
DISTI #
763-NHD5080FTCTXLT
|
Mouser Electronics | TFT Displays & Accessories 5.0 EVE2 TFT PREMIUM RES RoHS: Compliant | 85 |
|
$94.9700 / $95.0700 | Buy Now |
DISTI #
71095801
|
RS | HDMI TFT Module, 5in, Sunlight Readable, Premium, Touch, EVE2 Series | Newhaven Display International NHD-5.0-800480FT-CTXL-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.2700 | RFQ |
|
Onlinecomponents.com | 5" EVE2 TFT Prem. Module Res. Touch - 800x480 - 3.3 - SPI Interface - Controller:FT812 - (CN1): Male IDC Box Header, 20-pin, 2x10, 2.54mm pitch (CN2): Top-contact FFC Connector, 20-pin, 1.00mm pitch RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$90.7800 / $94.5600 | Buy Now |
|
Master Electronics | 5" EVE2 TFT Prem. Module Res. Touch - 800x480 - 3.3 - SPI Interface - Controller:FT812 - (CN1): Male IDC Box Header, 20-pin, 2x10, 2.54mm pitch (CN2): Top-contact FFC Connector, 20-pin, 1.00mm pitch RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$90.7800 / $94.5600 | Buy Now |
Part Details for NHD-5.0-800480FT-CTXL-T
NHD-5.0-800480FT-CTXL-T CAD Models
NHD-5.0-800480FT-CTXL-T Part Data Attributes
|
NHD-5.0-800480FT-CTXL-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480FT-CTXL-T
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 68 mm | |
Viewing Area Length | 111 mm |