-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD TFT DISPLAY WVGA 5" CAP T/S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-5.0-800480TF-ATXL#-CTP-ND
|
DigiKey | LCD TFT DISPLAY WVGA 5" CAP T/S Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1219 In Stock |
|
$84.6900 | Buy Now |
DISTI #
763-5800480TFATXLCTP
|
Mouser Electronics | TFT Displays & Accessories Premium LCD TFT Disp w/ Cap touch panel RoHS: Compliant | 1284 |
|
$73.9500 / $84.3400 | Buy Now |
DISTI #
70518283
|
RS | LCD TFT Capacitive, 800x480, Transmissive, 24-Bit RG, TFT Display Series | Newhaven Display International NHD-5.0-800480TF-ATXL#-CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$55.4100 | Buy Now |
|
Onlinecomponents.com | LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 4.3 mm RoHS: Compliant |
550 In Stock 297 Factory Stock |
|
$71.7900 / $83.9200 | Buy Now |
DISTI #
NHD-5.0800480TF-AC
|
TME | Display: TFT, 5", 800x400, Illumin: LED, Dim: 120.7x75.8x4.8mm, RGB Min Qty: 1 | 0 |
|
$79.3000 / $88.0000 | RFQ |
|
Master Electronics | LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 4.3 mm RoHS: Compliant |
550 In Stock 297 Factory Stock |
|
$71.7900 / $83.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-5.0-800480TF-ATXL#-CTP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480TF-ATXL#-CTP
Newhaven Display International
LCD TFT DISPLAY WVGA 5" CAP T/S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display |