Part Details for NHD-5.0-800480TF-ATXL#-T by Newhaven Display International
Overview of NHD-5.0-800480TF-ATXL#-T by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-5.0-800480TF-ATXL#-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-5.0-800480TF-ATXL#-T-ND
|
DigiKey | DISPLAY LCD TFT TOUCH 40PIN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
678 In Stock |
|
$63.4260 / $65.1000 | Buy Now |
DISTI #
763-50800480TFATXL#T
|
Mouser Electronics | TFT Displays & Accessories 5.0 LCD TFT w/ 40pin resistive touch RoHS: Compliant | 592 |
|
$62.2900 / $65.1000 | Buy Now |
DISTI #
70518282
|
RS | Industrial Monitor, Transmissive Color LCD TFT, 5 in, 800 x 400, NHD Series | Newhaven Display International NHD-5.0-800480TF-ATXL#-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 332 |
|
$74.3600 | Buy Now |
|
Onlinecomponents.com | LCD TFT Display w/resistive touch panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB Digital - Controller:None - 40 pin RoHS: Compliant |
95 In Stock 21 Factory Stock |
|
$62.8800 / $68.5300 | Buy Now |
DISTI #
NHD-5.0800480-ATLT
|
TME | Display: TFT, 5", 800x480, Illumin: LED, Dim: 120.7x75.8x4.3mm, RGB Min Qty: 1 | 39 |
|
$68.3000 / $76.1000 | Buy Now |
|
Master Electronics | LCD TFT Display w/resistive touch panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB Digital - Controller:None - 40 pin RoHS: Compliant |
95 In Stock 21 Factory Stock |
|
$62.8800 / $68.5300 | Buy Now |
|
Neutron USA | Industrial Monitor, Transmissive Color LCD TFT, 5 in, 800 x 400, NHD Series | 0 |
|
$203.9400 | Buy Now |
Part Details for NHD-5.0-800480TF-ATXL#-T
NHD-5.0-800480TF-ATXL#-T CAD Models
NHD-5.0-800480TF-ATXL#-T Part Data Attributes
|
NHD-5.0-800480TF-ATXL#-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480TF-ATXL#-T
Newhaven Display International
DISPLAY LCD TFT TOUCH 40PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |