Part Details for NHD-5.0-800480TF-ATXL# by Newhaven Display International
Overview of NHD-5.0-800480TF-ATXL# by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-5.0-800480TF-ATXL#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-5.0-800480TF-ATXL#-ND
|
DigiKey | LCD TFT DISPLAY WVGA 5" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
355 In Stock |
|
$58.5380 / $61.4700 | Buy Now |
DISTI #
763-5.0800480TFATXL#
|
Mouser Electronics | TFT Displays & Accessories Premium LCD TFT Display RoHS: Compliant | 300 |
|
$56.3000 / $56.3300 | Buy Now |
DISTI #
70518281
|
RS | LCD TFT Display, 800x480, Transmissive, 24-Bit RG, TFT Displays Series | Newhaven Display International NHD-5.0-800480TF-ATXL# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3100 | RFQ |
|
Onlinecomponents.com | LCD TFT Display - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 3.1 mm RoHS: Compliant |
96 In Stock 20 Factory Stock |
|
$54.1000 / $56.0500 | Buy Now |
DISTI #
NHD-5.0800480TF-A
|
TME | Display: TFT, 5", 800x400, Illumin: LED, Dim: 120.7x75.8x3.1mm, RGB Min Qty: 1 | 0 |
|
$53.7000 / $59.6000 | RFQ |
|
Master Electronics | LCD TFT Display - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 3.1 mm RoHS: Compliant |
96 In Stock 20 Factory Stock |
|
$54.1000 / $56.0500 | Buy Now |
Part Details for NHD-5.0-800480TF-ATXL#
NHD-5.0-800480TF-ATXL# CAD Models
NHD-5.0-800480TF-ATXL# Part Data Attributes
|
NHD-5.0-800480TF-ATXL#
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-800480TF-ATXL#
Newhaven Display International
LCD TFT DISPLAY WVGA 5"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |