Part Details for NHD-5.0-HDMI-N-RSXP-CTU by Newhaven Display International
Overview of NHD-5.0-HDMI-N-RSXP-CTU by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-5.0-HDMI-N-RSXP-CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-5.0-HDMI-N-RSXP-CTU-ND
|
DigiKey | LCD DISPLAY TFT 5" PREM HDMI CTP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
64 In Stock |
|
$158.4900 | Buy Now |
DISTI #
763-NHD5HDMINRSXPCT
|
Mouser Electronics | TFT Displays & Accessories 5.0" IPS HDMI TFT with CapTouch RoHS: Compliant | 64 |
|
$154.9400 / $155.0200 | Buy Now |
DISTI #
73773599
|
RS | Display, 5.0 IN. diagonal, IPS, HDMI, 800x480 Resolution, TFT with CapTouch Pane | Newhaven Display International NHD-5.0-HDMI-N-RSXP-CTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3900 / $176.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$143.0900 / $153.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$143.0900 / $153.6900 | Buy Now |
Part Details for NHD-5.0-HDMI-N-RSXP-CTU
NHD-5.0-HDMI-N-RSXP-CTU CAD Models
NHD-5.0-HDMI-N-RSXP-CTU Part Data Attributes
|
NHD-5.0-HDMI-N-RSXP-CTU
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-5.0-HDMI-N-RSXP-CTU
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Diagonal Size | 5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 5 V |