Part Details for NHD-7.0-800480EF-ASXV#-T by Newhaven Display International
Overview of NHD-7.0-800480EF-ASXV#-T by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for NHD-7.0-800480EF-ASXV#-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-7.0-800480EF-ASXV#-T-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$101.7280 / $104.6300 | Buy Now |
DISTI #
763-70800480EFASXV#T
|
Mouser Electronics | TFT Displays & Accessories 7.0" Premium TFT MVA View Resis Touch RoHS: Compliant | 4 |
|
$59.0300 / $107.7700 | Buy Now |
DISTI #
70518298
|
RS | TFT LCD Display, 7in, LED Driver, 800x480, Transmissive, TFT Displays Series | Newhaven Display International NHD-7.0-800480EF-ASXV#-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3000 / $78.9900 | RFQ |
|
Onlinecomponents.com | 7.0" Premium TFT MVA View, Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm RoHS: Compliant |
199 In Stock 751 Factory Stock |
|
$94.8500 / $104.1100 | Buy Now |
|
Master Electronics | 7.0" Premium TFT MVA View, Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm RoHS: Compliant |
199 In Stock 751 Factory Stock |
|
$94.8500 / $104.1100 | Buy Now |
Part Details for NHD-7.0-800480EF-ASXV#-T
NHD-7.0-800480EF-ASXV#-T CAD Models
NHD-7.0-800480EF-ASXV#-T Part Data Attributes
|
NHD-7.0-800480EF-ASXV#-T
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-7.0-800480EF-ASXV#-T
Newhaven Display International
LCD TFT DISPLAY WVGA 7" RES T/S
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |