Part Details for NHD-C12864WO-B1TFH#-M by Newhaven Display International
Overview of NHD-C12864WO-B1TFH#-M by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NHD-C12864WO-B1TFH#-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864WO-B1TFH#-M-ND
|
DigiKey | LCD COG GRAPH 128X64 TRANSFL Min Qty: 1 Lead time: 17 Weeks Container: Box |
3875 In Stock |
|
$19.7875 / $24.9800 | Buy Now |
DISTI #
763-C12864WO-B1TFH
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 128 x 64 Pixels RoHS: Compliant | 2589 |
|
$18.7200 / $24.9800 | Buy Now |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB RoHS: Compliant |
100 In Stock 5484 Factory Stock |
|
$18.1700 / $26.9200 | Buy Now |
DISTI #
NHD-C12864WO-B1TFH
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, white, LED Min Qty: 1 | 70 |
|
$24.7000 / $26.4000 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB RoHS: Compliant |
100 In Stock 5484 Factory Stock |
|
$18.1700 / $26.9200 | Buy Now |
Part Details for NHD-C12864WO-B1TFH#-M
NHD-C12864WO-B1TFH#-M CAD Models
NHD-C12864WO-B1TFH#-M Part Data Attributes
|
NHD-C12864WO-B1TFH#-M
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864WO-B1TFH#-M
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |