Part Details for NHD-FFC20 by Newhaven Display International
Overview of NHD-FFC20 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-FFC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-FFC20-ND
|
DigiKey | PCB ADAPTER 20P FFC-THRU-HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$7.2288 / $10.0400 | Buy Now |
DISTI #
763-NHD-FFC20
|
Mouser Electronics | Display Development Tools 20 pin FFC-thru hole adptr RoHS: Compliant | 11 |
|
$7.0800 / $10.0400 | Buy Now |
DISTI #
70518382
|
RS | 20 pin FFC to thru hole adapter, 52mm x 40mm | Newhaven Display International NHD-FFC20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $9.4100 | RFQ |
|
Onlinecomponents.com | 20 pin FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 0 |
|
$6.6800 / $9.0700 | Buy Now |
|
Master Electronics | 20 pin FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 0 |
|
$6.6800 / $9.0700 | Buy Now |
Part Details for NHD-FFC20
NHD-FFC20 CAD Models
NHD-FFC20 Part Data Attributes:
|
NHD-FFC20
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-FFC20
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |