Part Details for NHD-FFC36 by Newhaven Display International
Overview of NHD-FFC36 by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHD-FFC36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-FFC36-ND
|
DigiKey | PCB ADAPTER 36P FFC-THRU-HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$7.2144 / $10.0200 | Buy Now |
DISTI #
763-NHD-FFC36
|
Mouser Electronics | Display Development Tools 36 pin FFC-thru hole adptr RoHS: Compliant | 19 |
|
$7.3300 / $10.0200 | Buy Now |
DISTI #
70518390
|
RS | 36 pin FFC to thru hole adapter, 52mm x 40mm | Newhaven Display International NHD-FFC36 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $8.6700 | RFQ |
|
Onlinecomponents.com | 36 pin FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 396 Factory Stock |
|
$6.6600 / $9.0300 | Buy Now |
|
Master Electronics | 36 pin FFC to thru hole adapter - 52 x 40 mm RoHS: Compliant | 396 Factory Stock |
|
$6.6600 / $9.0300 | Buy Now |
Part Details for NHD-FFC36
NHD-FFC36 CAD Models
NHD-FFC36 Part Data Attributes:
|
NHD-FFC36
Newhaven Display International
Buy Now
|
Compare Parts:
NHD-FFC36
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |