Part Details for NHL05006Z1R000HJ by Vishay Intertechnologies
Overview of NHL05006Z1R000HJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHL05006Z1R000HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHL05006Z1R000HJ
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: NHL05006Z1R000HJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1854 | Buy Now |