Part Details for NHP-500 by Mini-Circuits
Overview of NHP-500 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHP-500
NHP-500 CAD Models
NHP-500 Part Data Attributes
|
NHP-500
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NHP-500
Mini-Circuits
High Pass Filter, 454MHz, CASE FF57
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 365 MHz | |
Attenuation Frequency-Min | 280 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 454 MHz | |
Diameter | 20.83 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 73.66 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.9 |