-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier, Ultrafast, 2 A, 200 V, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1418
|
Newark | Rectifier, Aec-Q101, 2A, 200V, Sod-123, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NHP220SFT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 / $0.4470 | Buy Now |
DISTI #
68X4275
|
Newark | Puf 2A 200V In Sod123Fl/Reel Rohs Compliant: Yes |Onsemi NHP220SFT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1120 | Buy Now |
DISTI #
NHP220SFT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A SOD123FL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0809 / $0.3800 | Buy Now |
DISTI #
NHP220SFT3G
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NHP220SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.0958 | Buy Now |
DISTI #
863-NHP220SFT3G
|
Mouser Electronics | Rectifiers PUF 2A 200V IN SOD123FL RoHS: Compliant | 0 |
|
$0.0810 / $0.3700 | Order Now |
|
Future Electronics | NHP Series 2 A 200 V 50 ns Surface Mount Ultrafast Power Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0772 / $0.0814 | Buy Now |
|
Future Electronics | NHP Series 2 A 200 V 50 ns Surface Mount Ultrafast Power Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0819 | Buy Now |
DISTI #
NHP220SFT3G
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NHP220SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.0958 | Buy Now |
DISTI #
NHP220SFT3G
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NHP220SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.0958 | Buy Now |
DISTI #
NHP220SFT3G
|
Avnet Asia | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-123 T/R (Alt: NHP220SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0761 / $0.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHP220SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NHP220SFT3G
onsemi
Rectifier, Ultrafast, 2 A, 200 V, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NHP220SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHP220SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2DFLRVG | Rectifier Diode, | Taiwan Semiconductor | NHP220SFT3G vs RS2DFLRVG |
S220F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | NHP220SFT3G vs S220F3 |
MURS220V-HF-W | Rectifier Diode, | Rectron Semiconductor | NHP220SFT3G vs MURS220V-HF-W |
SM2200FL | 2A, 200V, SILICON, RECTIFIER DIODE, | Secos Corporation | NHP220SFT3G vs SM2200FL |
NRVHP220SFT3G | Rectifier, Ultrafast, 2 A, 200 V, 10000-REEL, Automotive Qualified | onsemi | NHP220SFT3G vs NRVHP220SFT3G |
S220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | NHP220SFT3G vs S220 |
MURS220AV-T | Rectifier Diode, | Rectron Semiconductor | NHP220SFT3G vs MURS220AV-T |
S220F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | NHP220SFT3G vs S220F1 |
MURS220-T | Rectifier Diode, | Rectron Semiconductor | NHP220SFT3G vs MURS220-T |
MURS220AV-W | Rectifier Diode, | Rectron Semiconductor | NHP220SFT3G vs MURS220AV-W |