There are no models available for this part yet.
Overview of NHPK120B by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NHPK120B by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
137-NHPK120B-ND
|
DigiKey | 1RU PANEL, 20 POSITION NH SERIES Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5 In Stock |
|
$56.7752 / $74.6000 | Buy Now | |
DISTI #
502-NHPK120B
|
Mouser Electronics | Racks & Rack Cabinet Accessories NH SERIES 1RU NARROW PNL 20P RoHS: Compliant | 5 |
|
$61.0100 / $73.1400 | Buy Now | |
DISTI #
73942616
|
RS | NH Series 1RU Panel, 20 Position Narrow Mount, 4-40 Tapped Holes, Cable Bar | Switchcraft NHPK120B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6800 | RFQ | |
DISTI #
SWCNHPK120B
|
Heilind Electronics | 1RU RACK PNL,20POS,NARROW PROF 4-40 SCRW MT,W/ CABLE BAR | Americas - 3 in Stock |
|
$74.5313 / $95.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1500 / $82.2400 | Buy Now | ||
DISTI #
NHPK120B
|
TTI | Racks & Rack Cabinet Accessories NH SERIES 1RU NARROW PNL 20P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$61.6100 / $72.4100 | Buy Now | |
DISTI #
SWCNHPK120B
|
Interstate Connecting Components | 1RU RACK PNL,20POS,NARROW PROF 4-40 SCRW MT,W/ CABLE BAR | 1 |
|
$74.5313 / $95.4000 | Buy Now | |
DISTI #
000000000007176716
|
Sager | NH SERIES 20 POSITION BLANK PANEL WITH CABLE BAR Min Qty: 1 | 0 |
|
$69.4400 / $76.1900 | Buy Now | |
DISTI #
C1S735500348083
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$60.2000 | Buy Now |
CAD Models for NHPK120B by Switchcraft Conxall
Part Data Attributes for NHPK120B by Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|