Part Details for NHQ103B375T10 by Amphenol Advanced Sensors
Overview of NHQ103B375T10 by Amphenol Advanced Sensors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQ103B375T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8835
|
Newark | Ntc Thermistor, 10K, 1206 Rohs Compliant: Yes |Amphenol Advanced Sensors NHQ103B375T10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2989 |
|
$1.7000 / $2.9000 | Buy Now |
DISTI #
95AC0007
|
Newark | Thermistor, 1206 Size, 10K? +- 10% (At) 25(Deg)C Rohs Compliant: Yes |Amphenol Advanced Sensors NHQ103B375T10 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
57J4303
|
Newark | 1206 Size, 10K 10% @ 25 C/Reeled |Amphenol Advanced Sensors NHQ103B375T10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
70429706
|
RS | NTC Surface mount chip 1206 size 10000 ohms +/-10% Tolerance | Amphenol Advanced Sensors NHQ103B375T10 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | NHQ Series 10K Ohm ±10% 1206 SMT NTC Thermistor RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
AASNHQ103B375T10
|
Heilind Electronics | 1206 SIZE, 10K 10% @ 2 | Americas - 0 in Stock |
|
$1.2969 / $1.3594 | Buy Now |
DISTI #
3238399RL
|
element14 Asia-Pacific | NTC THERMISTOR, 10K, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 2989 |
|
$1.2047 / $1.7885 | Buy Now |
DISTI #
3238399
|
element14 Asia-Pacific | NTC THERMISTOR, 10K, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2989 |
|
$1.2047 / $2.8971 | Buy Now |
DISTI #
3238399RL
|
Farnell | NTC THERMISTOR, 10K, 1206 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 2989 |
|
$1.1392 / $1.6041 | Buy Now |
DISTI #
3238399
|
Farnell | NTC THERMISTOR, 10K, 1206 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 2989 |
|
$1.1392 / $1.7169 | Buy Now |