Part Details for NHQ222B410T10 by Amphenol Advanced Sensors
Overview of NHQ222B410T10 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQ222B410T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1566
|
Newark | 1206 Size, 2200 10% @ 25 C/Reeled |Amphenol Advanced Sensors NHQ222B410T10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
71287115
|
RS | Sensor, 1206 Size, 2200 10% @ 25C | Amphenol Advanced Sensors NHQ222B410T10 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
AASNHQ222B410T10
|
Heilind Electronics | 1206 SIZE, 2200 10 25C | Americas - 0 in Stock |
|
Buy Now |