Part Details for NHQMM103B375T5 by Amphenol Advanced Sensors
Overview of NHQMM103B375T5 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQMM103B375T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9493
|
Newark | 0603 Size, 10K 5% @ 25 C/Reeled Rohs Compliant: Yes |Amphenol Advanced Sensors NHQMM103B375T5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.4600 | Buy Now |
DISTI #
71287198
|
RS | Sensor, 0603 Size, 10K 5% @ 25C | Amphenol Advanced Sensors NHQMM103B375T5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
AASNHQMM103B375T5
|
Heilind Electronics | NTC Thermistors +- 5% Toleranc | Americas - 0 in Stock |
|
$1.4231 / $1.5329 | Buy Now |