Part Details for NHQMM204B425T10 by Amphenol Advanced Sensors
Overview of NHQMM204B425T10 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHQMM204B425T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9506
|
Newark | 0603 Size, 200K 10% @ 25 C/Reeled |Amphenol Advanced Sensors NHQMM204B425T10 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
71287228
|
RS | Sensor, 0603 Size, 200K 10% @ 25C | Amphenol Advanced Sensors NHQMM204B425T10 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
AASNHQMM204B425T10
|
Heilind Electronics | 0603 SIZE, 200K 10 25C | Americas - 0 in Stock |
|
Buy Now |