Part Details for NHS300 6R8 J by Ohmite Mfg Co
Overview of NHS300 6R8 J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHS300 6R8 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8582
|
Newark | 300 Watts Al Housed 6.8 Ohms 5%/Box Rohs Compliant: Yes |Ohmite NHS300 6R8 J Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 / $30.7700 | Buy Now |
DISTI #
273-NHS3006R8J-ND
|
DigiKey | 300 WATTS AL HOUSED 6.8 OHMS 5% Min Qty: 16 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$30.9544 | Buy Now |
DISTI #
284-NHS3006R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300 Watts Al Housed 6.8 Ohms 5% RoHS: Compliant | 0 |
|
$27.3500 / $35.9600 | Order Now |
DISTI #
72490960
|
RS | Wirewound Resistors - Chassis Mount300 Watts Al Housed 6.8 Ohms 5% | Ohmite NHS300 6R8 J RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7700 / $38.7000 | RFQ |