Part Details for NHS50 180R F by Ohmite Mfg Co
Overview of NHS50 180R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHS50 180R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8586
|
Newark | 50 Watts Al Housed 180 Ohms 1%/Bulk Rohs Compliant: Yes |Ohmite NHS50 180R F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.4000 | Buy Now |
DISTI #
273-NHS50180RF-ND
|
DigiKey | 50 WATTS AL HOUSED 180 OHMS 1% Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2023 | Buy Now |
DISTI #
284-NHS50180RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50 Watts Al Housed 180 Ohms 1% RoHS: Compliant | 0 |
|
$2.3500 / $4.8600 | Order Now |
DISTI #
72490965
|
RS | Wirewound Resistors - Chassis Mount50 Watts Al Housed 180 Ohms 1% | Ohmite NHS50 180R F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |