Part Details for NHSA5016RF by TE Connectivity
Overview of NHSA5016RF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHSA5016RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHSA5016RF-ND
|
DigiKey | RES CHAS MNT 16 OHM 1% 50W Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1625985-7
|
Avnet Abacus | Res Wirewound 16 Ohm 1% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1625985-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for NHSA5016RF
NHSA5016RF CAD Models
NHSA5016RF Part Data Attributes
|
NHSA5016RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSA5016RF
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 1%, 50ppm, 16ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |