Part Details for NHSC10020RF by TE Connectivity
Overview of NHSC10020RF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHSC10020RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1630001-6
|
Avnet Abacus | Resistor, 20 Ohm, � 1%, 100 W, Wirewound, Power, Solder Lug (Alt: 1-1630001-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for NHSC10020RF
NHSC10020RF CAD Models
NHSC10020RF Part Data Attributes:
|
NHSC10020RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSC10020RF
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 20ohm, 1900V, 1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1900 V |