Part Details for NHSC30011RJ by TE Connectivity
Overview of NHSC30011RJ by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHSC30011RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHSC30011RJ-ND
|
DigiKey | RES CHAS MNT 11 OHM 5% 300W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1630028-1
|
Avnet Abacus | Res Wirewound 11 Ohm 5% 300W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1630028-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for NHSC30011RJ
NHSC30011RJ CAD Models
NHSC30011RJ Part Data Attributes:
|
NHSC30011RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSC30011RJ
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 50ppm, 11ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for NHSC30011RJ
This table gives cross-reference parts and alternative options found for NHSC30011RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHSC30011RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC30011RJ | Fixed Resistor, Wire Wound, 75W, 11ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount | TE Connectivity | NHSC30011RJ vs HSC30011RJ |