Part Details for NI 5-G12-AN6 50MM by TURCK
Overview of NI 5-G12-AN6 50MM by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI 5-G12-AN6 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, R: 5mm, M12 Barrel, DC 3 wire NO, NPN, Non-Flush, cable | 0 |
|
$245.2100 | Buy Now |