NI10-P18SK-AZ3X2 55MM by: TURCK

Part Details for NI10-P18SK-AZ3X2 55MM by TURCK

Overview of NI10-P18SK-AZ3X2 55MM by TURCK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMS3655MMRNLT Texas Instruments 5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 125
LMH6655MM/NOPB Texas Instruments Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85
LMS3655MMRNLR Texas Instruments 5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 125

Part Details for NI10-P18SK-AZ3X2 55MM

NI10-P18SK-AZ3X2 55MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI10-P18SK-AZ3X2 55MM by TURCK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI10-P18SK-AZ3X2 55MM by TURCK

Select Manufacturer
Which Manufacturer of NI10-P18SK-AZ3X2 55MM would you like to use for your alert(s)?
  • Please alert me when NI10-P18SK-AZ3X2 55MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NI10-P18SK-AZ3X2 55MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI10-P18SK-AZ3X2 55MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NI10-P18SK-AZ3X2 55MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI10-P18SK-AZ3X2 55MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI10-P18SK-AZ3X2 55MM by TURCK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: