Part Details for NI2-Q6.5-AN6-0.1-FS4.4X3/S304 by TURCK
Overview of NI2-Q6.5-AN6-0.1-FS4.4X3/S304 by TURCK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843S304BKI-100LF | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
843S304BKI-100LFT | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
64991-S30-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 60 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |