Part Details for NI2-Q6.5-AP6-0.1-FS4.4X3/S304 by SMC Corporation of America
Overview of NI2-Q6.5-AP6-0.1-FS4.4X3/S304 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843S304BKI-100LF | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
843S304BKI-100LFT | Renesas Electronics Corporation | Crystal-to-LVPECL 100MHz Clock Synthesizer | |
64991-S30-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 60 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for NI2-Q6.5-AP6-0.1-FS4.4X3/S304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70913795
|
RS | Autoswitch, ckzn | SMC Corporation NI2-Q6.5-AP6-0.1-FS4.4X3/S304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.5200 / $140.1300 | RFQ |