Part Details for NI24MA0502H-- by Kyocera AVX Components
Overview of NI24MA0502H-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI24MA0502H--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7760
|
Newark | Thermistor, Ntc, 5K, 2.4Mm, Zero Power Resistance At 25°C:5Kohm, Product Range:Ni24 Series, Thermistor Mounting:Through Hole, Beta Value (K):3960K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Rohs Compliant: Yes |Kyocera Avx NI24MA0502H- Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$0.6460 / $1.3000 | Buy Now |
Part Details for NI24MA0502H--
NI24MA0502H-- CAD Models
NI24MA0502H-- Part Data Attributes:
|
NI24MA0502H--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NI24MA0502H--
Kyocera AVX Components
NTC Thermistor, 5000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3965 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |