Part Details for NI3-EG08-AP6X-V1131 by TURCK Inc
Overview of NI3-EG08-AP6X-V1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO , PCIe Gen4, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
G98V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
RJHSEG082 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for NI3-EG08-AP6X-V1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4053
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:170Ma, Sensing Face Diameter:8Mm, Sensing Range Max:3Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive Rohs Compliant: Yes |Turck NI3-EG08-AP6X-V1131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$122.0000 | Buy Now |
|
Neutron USA | Proximity Sensor, Nonembed, 3-WIRE PNP, 8MM HOUSING, 3MM RANGE, M8 Male Conn, 10-30VDC | 50 |
|
$273.0500 | Buy Now |
Part Details for NI3-EG08-AP6X-V1131
NI3-EG08-AP6X-V1131 CAD Models
NI3-EG08-AP6X-V1131 Part Data Attributes
|
NI3-EG08-AP6X-V1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI3-EG08-AP6X-V1131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 49 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |