There are no models available for this part yet.
Overview of NI3-EG08K-Y1-H1341 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1341V-EVB | Renesas Electronics Corporation | SLG59H1341V Evaluation Board | |
SLG59H1341C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
RJHSEG08KA8 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, with LEDs.. |
Price & Stock for NI3-EG08K-Y1-H1341 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5549
|
Newark | Inductive Sensor, 3Mm, M8 X 1, Product Range:-, Sensing Range Max:3Mm, Sensor Output Type:2-Wire, Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Turck NI3-EG08K-Y1-H1341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$100.1000 | Buy Now | |
Neutron USA | ProXimity Sensor, M8 Dia, 3 mm Range, DC 2wire, Output: NAMUR, 5-30VDC, M12 M Conn, S1003720 | 0 |
|
$238.7100 | Buy Now |
CAD Models for NI3-EG08K-Y1-H1341 by TURCK Inc
Part Data Attributes for NI3-EG08K-Y1-H1341 by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67
|
Body Height
|
39 mm
|
Body Length or Diameter
|
8 mm
|
Housing
|
STAINLESS STEEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
BARREL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Termination Type
|
CONNECTOR
|