Part Details for NI35U-CK40-AP6X2-H1141 by TURCK
Overview of NI35U-CK40-AP6X2-H1141 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI35U-CK40-AP6X2-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive Prox Sensor, Rectang 40mm H, 35mm Range, 10 to 30Vdc, 3wire NO PNP, Resist to M field, M12 Male Conn | 0 |
|
$446.6000 | Buy Now |