Part Details for NI40-CQ80/S1102 5M (ALTERNATE: 1602404) by TURCK Inc
Overview of NI40-CQ80/S1102 5M (ALTERNATE: 1602404) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI40-CQ80/S1102 5M (ALTERNATE: 1602404)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70844118
|
RS | ProXimity Sensor, 4mm Sensing Distance, Rectangular 80mm X 80mm | Turck NI40-CQ80/S1102 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2,015.4000 | RFQ |