Part Details for NI40U-CP40-FDZ30X2/S10 by TURCK
Overview of NI40U-CP40-FDZ30X2/S10 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI40U-CP40-FDZ30X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive Prox Sensor Rectangular 40mm High, 40mm Range, 2 wire AC/DC, NO/NC Program, 10 to 300Vdc, 20 to 250Vac, M20 Term Chember, IP68 | 0 |
|
$708.7400 | Buy Now |
Part Details for NI40U-CP40-FDZ30X2/S10
NI40U-CP40-FDZ30X2/S10 CAD Models
NI40U-CP40-FDZ30X2/S10 Part Data Attributes:
|
NI40U-CP40-FDZ30X2/S10
TURCK
Buy Now
|
Compare Parts:
NI40U-CP40-FDZ30X2/S10
TURCK
|
Samacsys Manufacturer | TURCK |