Part Details for NI5-G12-AN6X-H1141 (ALTERNATE: 4635793) by TURCK Inc
Overview of NI5-G12-AN6X-H1141 (ALTERNATE: 4635793) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NI5-G12-AN6X-H1141 (ALTERNATE: 4635793)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70844285
|
RS | ProXimity Sensor, 5mm Sensing Distance, 12mm Barrel, NO, NPN, Non-Flush | Turck NI5-G12-AN6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 |
|
$104.0000 | Buy Now |