Part Details for NI50U-CK40-VP4X2-H1141/3GD by TURCK Inc
Overview of NI50U-CK40-VP4X2-H1141/3GD by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for NI50U-CK40-VP4X2-H1141/3GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71485225
|
RS | Inductive, Proximity Sensor, UPROX Family, FACTOR 1 for all metals, Sn - 50mm | Turck NI50U-CK40-VP4X2-H1141/3GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$223.2000 | RFQ |
Part Details for NI50U-CK40-VP4X2-H1141/3GD
NI50U-CK40-VP4X2-H1141/3GD CAD Models
NI50U-CK40-VP4X2-H1141/3GD Part Data Attributes
|
NI50U-CK40-VP4X2-H1141/3GD
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI50U-CK40-VP4X2-H1141/3GD
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 65 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |