NI50U-CK40-VP6X2-H1141/S1120
TURCK Inc
Description: Inductive Sensor,

Overview of NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
55101-S1120LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch, Right Angle

Price & Stock for NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
RS Inductive, Proximity Sensor, UPROX Family, FACTOR 1 for all metals, Sn - 50mm | Turck NI50U-CK40-VP6X2-H1141/S1120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk 0
  • 1 $223.0000
$223.0000 RFQ

CAD Models for NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc

NI50U-CK40-VP6X2-H1141/S1120
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
Body Breadth
40 mm
Body Height
40 mm
Body Length or Diameter
65 mm
Housing
PLASTIC
Mounting Feature
FLUSH MOUNTING
Operating Current-Max
200 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Interface Type
4-WIRE INTERFACE
Output Type
PNP
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. NI50U-CK40-VP6X2-H1141/S1120
    TURCK Inc
    Inductive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI50U-CK40-VP6X2-H1141/S1... by TURCK Inc

Select Manufacturer
Which Manufacturer of NI50U-CK40-VP6X2-H1141/S1... would you like to use for your alert(s)?
  • Please alert me when NI50U-CK40-VP6X2-H1141/S1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NI50U-CK40-VP6X2-H1141/S1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI50U-CK40-VP6X2-H1141/S1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NI50U-CK40-VP6X2-H1141/S1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI50U-CK40-VP6X2-H1141/S1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI50U-CK40-VP6X2-H1141/S1120 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: