Part Details for NI75U-Q80-VP4X2-H1141 by TURCK Inc
Overview of NI75U-Q80-VP4X2-H1141 by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NI75U-Q80-VP4X2-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2405
|
Newark | Inductive Proximity Sensor, Pnp, 65V |Turck NI75U-Q80-VP4X2-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$240.9300 / $292.3300 | Buy Now |
DISTI #
35Y1655
|
Newark | Usp |Turck NI75U-Q80-VP4X2-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.9000 | Buy Now |
|
Neutron USA | Sensor, Eurofast, Embeddable/Nonembed., 4 Wire, DC, PNP, 75MM | 27 |
|
$498.9100 | Buy Now |
Part Details for NI75U-Q80-VP4X2-H1141
NI75U-Q80-VP4X2-H1141 CAD Models
NI75U-Q80-VP4X2-H1141 Part Data Attributes
|
NI75U-Q80-VP4X2-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI75U-Q80-VP4X2-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 80 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 92 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |