Part Details for NIMFE-M12/6.2L101-UP6X-H1141 by TURCK Inc
Overview of NIMFE-M12/6.2L101-UP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for NIMFE-M12/6.2L101-UP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R5256
|
Newark | Nim |Turck NIMFE-M12/6.2L101-UP6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.4000 | Buy Now |
|
Neutron USA | Magnetic Field Sensor,Detection of Ferromagnetic Parts ,12mm Barrel,NO/NC,PNP | 8 |
|
$686.6700 | Buy Now |
Part Details for NIMFE-M12/6.2L101-UP6X-H1141
NIMFE-M12/6.2L101-UP6X-H1141 CAD Models
NIMFE-M12/6.2L101-UP6X-H1141 Part Data Attributes
|
NIMFE-M12/6.2L101-UP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NIMFE-M12/6.2L101-UP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 101 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |