Part Details for NIMFE-M12/4.6L88-UP6X-H1141 by TURCK Inc
Overview of NIMFE-M12/4.6L88-UP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIMFE-M12/4.6L88-UP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R5254
|
Newark | Inductive Sensor, 9Mm, M12 X 1, Product Range:-, Sensing Range Max:9Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Turck NIMFE-M12/4.6L88-UP6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$356.4000 | Buy Now |
|
Neutron USA | Magnetic Field Sensor, Detection of Ferromagnetic Parts, 12mm Barrel, NO/NC, PNP | 25 |
|
$716.7900 | Buy Now |
Part Details for NIMFE-M12/4.6L88-UP6X-H1141
NIMFE-M12/4.6L88-UP6X-H1141 CAD Models
NIMFE-M12/4.6L88-UP6X-H1141 Part Data Attributes
|
NIMFE-M12/4.6L88-UP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NIMFE-M12/4.6L88-UP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 88 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |