Part Details for NIN-FAR82JTR450F by NIC Components Corp
Overview of NIN-FAR82JTR450F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-FAR82JTR450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-FAR82JTR450F
|
Avnet Americas | Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor 450mA 1210 Embossed Plastic T/R - Tape and Reel (Alt: NIN-FAR82JTR450F) RoHS: Compliant Min Qty: 5000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
|
Future Electronics | NIN-FA Series 1210 820 nH ±5% 0.65 Ohm DCR Molded Chip Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0894 / $0.1000 | Buy Now |
DISTI #
NIN-FAR82JTR450F
|
Avnet Americas | Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor 450mA 1210 Embossed Plastic T/R - Tape and Reel (Alt: NIN-FAR82JTR450F) RoHS: Compliant Min Qty: 5000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
DISTI #
NIN-FAR82JTR450F
|
Avnet Americas | Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor 450mA 1210 Embossed Plastic T/R - Tape and Reel (Alt: NIN-FAR82JTR450F) RoHS: Compliant Min Qty: 5000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
|
New Advantage Corporation | Ind Chip Molded Wirewound 820nH 5% 25.2MHz 30Q-Factor 450mA 1210 Embossed RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0941 / $0.1009 | Buy Now |
Part Details for NIN-FAR82JTR450F
NIN-FAR82JTR450F CAD Models
NIN-FAR82JTR450F Part Data Attributes
|
NIN-FAR82JTR450F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FAR82JTR450F
NIC Components Corp
General Purpose Inductor, 0.82uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |