Filter Your Search
1 - 1 of 1 results
|
NIN-FAR82JTR450F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 650 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 140 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 |