Part Details for NIN-ZK2N4DTR2000F by NIC Components Corp
Overview of NIN-ZK2N4DTR2000F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NIN-ZK2N4DTR2000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-ZK2N4DTR2000F
|
Avnet Americas | Inductor Chip Wirewound 2.4nH 0.5nH 250 MHz 23Q-Factor Ceramic 2000mA 0402 T/R - Tape and Reel (Alt: NIN-ZK2N4DTR2000F) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 | Buy Now |
DISTI #
NIN-ZK2N4DTR2000F
|
Avnet Americas | Inductor Chip Wirewound 2.4nH 0.5nH 250 MHz 23Q-Factor Ceramic 2000mA 0402 T/R - Tape and Reel (Alt: NIN-ZK2N4DTR2000F) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0784 | Buy Now |
Part Details for NIN-ZK2N4DTR2000F
NIN-ZK2N4DTR2000F CAD Models
NIN-ZK2N4DTR2000F Part Data Attributes:
|
NIN-ZK2N4DTR2000F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-ZK2N4DTR2000F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Wirewound | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 14000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 20.8333% |
Alternate Parts for NIN-ZK2N4DTR2000F
This table gives cross-reference parts and alternative options found for NIN-ZK2N4DTR2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-ZK2N4DTR2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0402HPF-2N4D | General Purpose Inductor, 0.0024uH, 20.8333%, 1 Element, SMD, 0402, CHIP | Central Technologies | NIN-ZK2N4DTR2000F vs CT0402HPF-2N4D |