Part Details for NIS5020MT2TXG by onsemi
Overview of NIS5020MT2TXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NIS5020MT2TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2105
|
Newark | 12V Electronic Fuse, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NIS5020MT2TXG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79AH5273
|
Newark | 12V Efuse Rohs Compliant: Yes |Onsemi NIS5020MT2TXG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NIS5020MT2TXG
|
Avnet Americas | Electronic Fuse 12V 14mOhm 10A Auto-Retry 10-Pin WDFN T/R - Tape and Reel (Alt: NIS5020MT2TXG) RoHS: Not Compliant Min Qty: 418 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 180000 Partner Stock |
|
$0.7434 / $0.8873 | Buy Now |
DISTI #
NIS5020MT2TXG
|
Avnet Americas | Electronic Fuse 12V 14mOhm 10A Auto-Retry 10-Pin WDFN T/R - Tape and Reel (Alt: NIS5020MT2TXG) RoHS: Not Compliant Min Qty: 1191 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
46775807
|
Verical | Electronic Fuse for 12V Line RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2004 | Americas - 1622 |
|
$0.3695 | Buy Now |
|
Rochester Electronics | NIS5020 - Electronic fuse (eFuse), 12V, 14 m?, 10A eFuse, 12V, 10A, Auto-retry pbFree: No Status: Obsolete Min Qty: 1 | 180000 |
|
$0.7432 / $0.8743 | Buy Now |
DISTI #
C1S541901846167
|
Chip1Stop | Other semiconductors RoHS: Compliant | 1622 |
|
$0.7570 / $1.1000 | Buy Now |
Part Details for NIS5020MT2TXG
NIS5020MT2TXG CAD Models
NIS5020MT2TXG Part Data Attributes
|
NIS5020MT2TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5020MT2TXG
onsemi
Electronic fuse (eFuse), 12V, 14 mΩ, 10A eFuse, 12V, 10A, Auto-retry, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-11 | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBCC-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +8.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |