-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 V Electronic Fuse, eFuse, DFN10, 3x3, 0.5P, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIS5132MN2TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3973 In Stock |
|
$0.4689 / $1.2500 | Buy Now |
DISTI #
NIS5132MN2TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5132MN2TXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4643 / $0.5541 | Buy Now |
DISTI #
863-NIS5132MN2TXG
|
Mouser Electronics | Resettable Fuses - PPTC 12 V Electronic Fuse RoHS: Compliant | 0 |
|
$0.4720 / $1.2000 | Order Now |
DISTI #
70467337
|
RS | NIS5132MN2TXG, Power Factor Controller, 1 MHz, -0.6 - 25 V, 10-Pin DFN | ON Semiconductor NIS5132MN2TXG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Future Electronics | NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | NIS5132 Series 18 V 3.6 A Surface Mount High-Side Electronic Fuse - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Bristol Electronics | 2235 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10 | 78 |
|
$0.6210 / $1.0350 | Buy Now |
DISTI #
NIS5132MN2TXG
|
Avnet Americas | Electronic Fuse 10-Pin DFN EP T/R - Tape and Reel (Alt: NIS5132MN2TXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4643 / $0.5541 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2210 |
|
$0.7192 / $0.7528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIS5132MN2TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5132MN2TXG
onsemi
12 V Electronic Fuse, eFuse, DFN10, 3x3, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |